


SR-5F-1.6A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5F-1.6A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5F-1.6A-AP |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-1.6A-AP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 6.9 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.076 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93855 € | 938,55 € |
| Unit Price without VAT: | 0,93855 € |
|---|---|
| Unit Price with VAT: | 1,11687 € |


