


SR-5-630MA-AP | |
|---|---|
DigiKey Part Number | 283-2567-1-ND - Cut Tape (CT) 283-2567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-630MA-AP |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-630MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.5 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.154 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,34380 € | 34,38 € |
| 250 | 0,30908 € | 77,27 € |
| 500 | 0,28508 € | 142,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26286 € | 262,86 € |
| 2.000 | 0,24228 € | 484,56 € |
| 3.000 | 0,23094 € | 692,82 € |
| 5.000 | 0,21735 € | 1.086,75 € |
| 7.000 | 0,20880 € | 1.461,60 € |
| 10.000 | 0,20006 € | 2.000,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


