


SR-5-3.15A-BK | |
|---|---|
DigiKey Part Number | 283-2586-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-3.15A-BK |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-3.15A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 57.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 1,95800 € | 9,79 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,49860 € | 74,93 € |
| 200 | 1,27500 € | 255,00 € |
| 400 | 1,17545 € | 470,18 € |
| 600 | 1,12063 € | 672,38 € |
| 1.000 | 1,05495 € | 1.054,95 € |
| 5.000 | 0,87016 € | 4.350,80 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


