


SR-5-200MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-200MA-APCT-ND - Cut Tape (CT) 283-SR-5-200MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-200MA-AP |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-200MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.168832 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.94 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85604 € | 856,04 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

