


SR-5-100MA-BK | |
|---|---|
DigiKey Part Number | 283-SR-5-100MA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-100MA-BK |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-100MA-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.015155 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 2.37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,83600 € | 14,18 € |
| 10 | 2,61600 € | 26,16 € |
| 50 | 2,17040 € | 108,52 € |
| 200 | 1,84595 € | 369,19 € |
| 400 | 1,70150 € | 680,60 € |
| 600 | 1,62195 € | 973,17 € |
| 1.000 | 1,52656 € | 1.526,56 € |
| 5.000 | 1,28547 € | 6.427,35 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

