



SMTJ76CAT | |
|---|---|
DigiKey Part Number | 283-SMTJ76CATTR-ND - Tape & Reel (TR) 283-SMTJ76CATCT-ND - Cut Tape (CT) 283-SMTJ76CATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTJ76CAT |
Description | TVS DIODE 76VWM 150VC 4SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150V Clamp 3500A (3.5kA) (8/20µs) Ipp Tvs Diode Surface Mount 4-SMT |
Datasheet | Datasheet |
EDA/CAD Models | SMTJ76CAT Models |
Category | Voltage - Clamping (Max) @ Ipp 150V |
Mfr | Current - Peak Pulse (10/1000µs) 3500A (3.5kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 4-SMD, J-Lead |
Voltage - Reverse Standoff (Typ) 76V | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 10 | 8,98800 € | 89,88 € |
| 100 | 6,83630 € | 683,63 € |
| 500 | 6,24676 € | 3.123,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,90540 € | 17.810,80 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,23200 € |

