



SMF85AH | |
|---|---|
DigiKey Part Number | 283-SMF85AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF85AH |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05875 € | 17.625,00 € |
| Unit Price without VAT: | 0,05875 € |
|---|---|
| Unit Price with VAT: | 0,06991 € |

