



SMF8-5A | |
|---|---|
DigiKey Part Number | 283-SMF8-5ATR-ND - Tape & Reel (TR) 283-SMF8-5ACT-ND - Cut Tape (CT) 283-SMF8-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8-5A |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,10860 € | 54,30 € |
| 1.000 | 0,09660 € | 96,60 € |
| 2.000 | 0,08651 € | 173,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,05056 € | 10.314,24 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

