SMF8-0ALH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.339
Unit Price: 0,77000 €
Datasheet
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF8-0ALH

DigiKey Part Number
283-SMF8-0ALHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF8-0ALH
Description
TVS DIODE 8VWM 13.6VC SOD123FL
Customer Reference
Detailed Description
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
27.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes