96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF60ALH

DigiKey Part Number
283-SMF60ALHTR-ND - Tape & Reel (TR)
283-SMF60ALHCT-ND - Cut Tape (CT)
283-SMF60ALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF60ALH
Description
TVS DIODE 60VWM 96.8VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
60V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
66.7V
Package / Case
SOD-123F
Voltage - Clamping (Max) @ Ipp
96.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,08272 €24.816,00 €
Unit Price without VAT:0,08272 €
Unit Price with VAT:0,09844 €