Similar




SMF45ALH | |
|---|---|
DigiKey Part Number | 283-SMF45ALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45ALH |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 50V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 72.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTVS47ASMF-HM3-08 | Vishay General Semiconductor - Diodes Division | 2.502 | 112-VTVS47ASMF-HM3-08CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,06661 € | 19.983,00 € |
| Unit Price without VAT: | 0,06661 € |
|---|---|
| Unit Price with VAT: | 0,07927 € |


