



SMF33CA | |
|---|---|
DigiKey Part Number | 283-SMF33CATR-ND - Tape & Reel (TR) 283-SMF33CACT-ND - Cut Tape (CT) 283-SMF33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13860 € | 13,86 € |
| 500 | 0,10324 € | 51,62 € |
| 1.000 | 0,09177 € | 91,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07718 € | 231,54 € |
| 6.000 | 0,07253 € | 435,18 € |
| 9.000 | 0,06606 € | 594,54 € |
| 15.000 | 0,06184 € | 927,60 € |
| 21.000 | 0,05934 € | 1.246,14 € |
| 30.000 | 0,05691 € | 1.707,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



