



SMF24CA | |
|---|---|
DigiKey Part Number | 283-SMF24CATR-ND - Tape & Reel (TR) 283-SMF24CACT-ND - Cut Tape (CT) 283-SMF24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24CA |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,09676 € | 48,38 € |
| 1.000 | 0,08591 € | 85,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07998 € | 239,94 € |
| 6.000 | 0,07245 € | 434,70 € |
| 9.000 | 0,06862 € | 617,58 € |
| 15.000 | 0,06481 € | 972,15 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


