



SMF22A | |
|---|---|
DigiKey Part Number | 283-SMF22ATR-ND - Tape & Reel (TR) 283-SMF22ACT-ND - Cut Tape (CT) 283-SMF22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 5.6A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06611 € | 198,33 € |
| 6.000 | 0,05966 € | 357,96 € |
| 9.000 | 0,05636 € | 507,24 € |
| 15.000 | 0,05266 € | 789,90 € |
| 21.000 | 0,05047 € | 1.059,87 € |
| 30.000 | 0,04834 € | 1.450,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |





