32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF20CA

DigiKey Part Number
283-SMF20CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF20CA
Description
TVS DIODE 20VWM 32.4VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08397 €251,91 €
6.0000,07608 €456,48 €
9.0000,07205 €648,45 €
15.0000,06752 €1.012,80 €
21.0000,06484 €1.361,64 €
30.0000,06223 €1.866,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08397 €
Unit Price with VAT:0,09992 €