SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SMF18CA

DigiKey Part Number
283-SMF18CATR-ND - Tape & Reel (TR)
283-SMF18CACT-ND - Cut Tape (CT)
283-SMF18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18CA
Description
TVS DIODE 18VWM 29.2VC SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
1000,14510 €14,51 €
5000,10824 €54,12 €
1.0000,09629 €96,29 €
2.0000,08623 €172,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,05697 €2.734,56 €
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €