



SMF16CA | |
|---|---|
DigiKey Part Number | 283-SMF16CATR-ND - Tape & Reel (TR) 283-SMF16CACT-ND - Cut Tape (CT) 283-SMF16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16CA |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14330 € | 14,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07996 € | 239,88 € |
| 6.000 | 0,07238 € | 434,28 € |
| 9.000 | 0,06851 € | 616,59 € |
| 15.000 | 0,06417 € | 962,55 € |
| 21.000 | 0,06159 € | 1.293,39 € |
| 30.000 | 0,05909 € | 1.772,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


