



SMF16A | |
|---|---|
DigiKey Part Number | 283-SMF16ATR-ND - Tape & Reel (TR) 283-SMF16ACT-ND - Cut Tape (CT) 283-SMF16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16A |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08293 € | 248,79 € |
| 6.000 | 0,07513 € | 450,78 € |
| 9.000 | 0,07115 € | 640,35 € |
| 15.000 | 0,06668 € | 1.000,20 € |
| 21.000 | 0,06403 € | 1.344,63 € |
| 30.000 | 0,06146 € | 1.843,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09478 € | 47,39 € |
| 1.000 | 0,08417 € | 84,17 € |
| 2.000 | 0,07521 € | 150,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07820 € | 39,10 € |
| 1.000 | 0,07031 € | 70,31 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

