26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF16A

DigiKey Part Number
283-SMF16ATR-ND - Tape & Reel (TR)
283-SMF16ACT-ND - Cut Tape (CT)
283-SMF16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF16A
Description
TVS DIODE 16VWM 26VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.306
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08397 €251,91 €
6.0000,07608 €456,48 €
9.0000,07205 €648,45 €
15.0000,06752 €1.012,80 €
21.0000,06484 €1.361,64 €
30.0000,06223 €1.866,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
1000,12920 €12,92 €
5000,09598 €47,99 €
1.0000,08523 €85,23 €
2.0000,07616 €152,32 €
Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
1000,10300 €10,30 €
5000,07918 €39,59 €
1.0000,07120 €71,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €