



SMF15CALH | |
|---|---|
DigiKey Part Number | 283-SMF15CALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF15CALH |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,08206 € | 24.618,00 € |
| Unit Price without VAT: | 0,08206 € |
|---|---|
| Unit Price with VAT: | 0,09765 € |

