



SMF15CA | |
|---|---|
DigiKey Part Number | 283-SMF15CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF15CA |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08397 € | 251,91 € |
| 6.000 | 0,07608 € | 456,48 € |
| 9.000 | 0,07205 € | 648,45 € |
| 15.000 | 0,06752 € | 1.012,80 € |
| 21.000 | 0,06484 € | 1.361,64 € |
| 30.000 | 0,06223 € | 1.866,90 € |
| Unit Price without VAT: | 0,08397 € |
|---|---|
| Unit Price with VAT: | 0,09992 € |

