21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF13A

DigiKey Part Number
283-SMF13ATR-ND - Tape & Reel (TR)
283-SMF13ACT-ND - Cut Tape (CT)
283-SMF13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF13A
Description
TVS DIODE 13VWM 21.5VC SOD123FL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
9.3A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23300 €2,33 €
1000,14680 €14,68 €
5000,10936 €54,68 €
1.0000,09727 €97,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08359 €250,77 €
6.0000,07573 €454,38 €
9.0000,07172 €645,48 €
15.0000,06722 €1.008,30 €
21.0000,06455 €1.355,55 €
30.0000,06195 €1.858,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €