Similar
Similar




SMF12AH | |
|---|---|
DigiKey Part Number | 283-SMF12AHTR-ND - Tape & Reel (TR) 283-SMF12AHCT-ND - Cut Tape (CT) 283-SMF12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12AH |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF12A-HE3-08 | Vishay General Semiconductor - Diodes Division | 8.955 | 112-SMF12A-HE3-08CT-ND | 0,44000 € | Similar |
| SZSMF12AT1G | Littelfuse Inc. | 3.312 | 18-SZSMF12AT1GCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,06675 € | 20.025,00 € |
| Unit Price without VAT: | 0,06675 € |
|---|---|
| Unit Price with VAT: | 0,07943 € |



