17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF10AH

DigiKey Part Number
283-SMF10AHTR-ND - Tape & Reel (TR)
283-SMF10AHCT-ND - Cut Tape (CT)
283-SMF10AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF10AH
Description
TVS DIODE 10VWM 17VC SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19400 €1,94 €
1000,12150 €12,15 €
5000,09008 €45,04 €
1.0000,07990 €79,90 €
2.0000,07132 €142,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.0000,06841 €1.231,38 €
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €