



SMF100CA | |
|---|---|
DigiKey Part Number | 283-SMF100CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF100CA |
Description | TVS DIODE 100VWM 162VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08293 € | 248,79 € |
| 6.000 | 0,07513 € | 450,78 € |
| 9.000 | 0,07115 € | 640,35 € |
| 15.000 | 0,06668 € | 1.000,20 € |
| 21.000 | 0,06403 € | 1.344,63 € |
| 30.000 | 0,06146 € | 1.843,80 € |
| Unit Price without VAT: | 0,08293 € |
|---|---|
| Unit Price with VAT: | 0,09869 € |

