



SMF100A | |
|---|---|
DigiKey Part Number | 283-SMF100ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF100A |
Description | TVS DIODE 100VWM 162VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07898 € | 236,94 € |
| 6.000 | 0,07155 € | 429,30 € |
| 9.000 | 0,06777 € | 609,93 € |
| 15.000 | 0,06400 € | 960,00 € |
| Unit Price without VAT: | 0,07898 € |
|---|---|
| Unit Price with VAT: | 0,09399 € |

