


SMDJ40A | |
|---|---|
DigiKey Part Number | 283-SMDJ40ATR-ND - Tape & Reel (TR) 283-SMDJ40ACT-ND - Cut Tape (CT) 283-SMDJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37063 € | 1.111,89 € |
| 6.000 | 0,34457 € | 2.067,42 € |
| 9.000 | 0,33130 € | 2.981,70 € |
| 15.000 | 0,31735 € | 4.760,25 € |
| Unit Price without VAT: | 0,37063 € |
|---|---|
| Unit Price with VAT: | 0,44105 € |

