


SMDJ33CA | |
|---|---|
DigiKey Part Number | 283-SMDJ33CATR-ND - Tape & Reel (TR) 283-SMDJ33CACT-ND - Cut Tape (CT) 283-SMDJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 56.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,52330 € | 52,33 € |
| 500 | 0,40866 € | 204,33 € |
| 1.000 | 0,37177 € | 371,77 € |
| 2.000 | 0,34073 € | 681,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36602 € | 1.098,06 € |
| 6.000 | 0,34029 € | 2.041,74 € |
| 9.000 | 0,32718 € | 2.944,62 € |
| 15.000 | 0,31340 € | 4.701,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

