


SMDJ26CA | |
|---|---|
DigiKey Part Number | 283-SMDJ26CATR-ND - Tape & Reel (TR) 283-SMDJ26CACT-ND - Cut Tape (CT) 283-SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,50880 € | 50,88 € |
| 500 | 0,39732 € | 198,66 € |
| 1.000 | 0,36145 € | 361,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31588 € | 947,64 € |
| 6.000 | 0,29294 € | 1.757,64 € |
| 9.000 | 0,28126 € | 2.531,34 € |
| 15.000 | 0,26814 € | 4.022,10 € |
| 21.000 | 0,26347 € | 5.532,87 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


