SMDJE13AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMDJE13AH
High Power TVS Diodes

SMDJ22CAH

DigiKey Part Number
283-SMDJ22CAHTR-ND - Tape & Reel (TR)
283-SMDJ22CAHCT-ND - Cut Tape (CT)
283-SMDJ22CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ22CAH
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33259 €997,77 €
6.0000,30863 €1.851,78 €
Manufacturers Standard Package
Unit Price without VAT:0,33259 €
Unit Price with VAT:0,39578 €