


SMDJ22CA | |
|---|---|
DigiKey Part Number | 283-SMDJ22CATR-ND - Tape & Reel (TR) 283-SMDJ22CACT-ND - Cut Tape (CT) 283-SMDJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22CA |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 84.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42790 € | 42,79 € |
| 500 | 0,33192 € | 165,96 € |
| 1.000 | 0,30098 € | 300,98 € |
| 2.000 | 0,27496 € | 549,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38611 € | 1.158,33 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

