SMDJ20A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 0,38190 €
Datasheet
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ20A

DigiKey Part Number
283-SMDJ20ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ20A
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
32.4V
Mfr
Current - Peak Pulse (10/1000µs)
92.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ20A-RBourns Inc.3.000118-SMLJ20A-RTR-ND0,38190 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30724 €921,72 €
6.0000,28480 €1.708,80 €
9.0000,27336 €2.460,24 €
15.0000,26052 €3.907,80 €
21.0000,25497 €5.354,37 €
Manufacturers Standard Package
Unit Price without VAT:0,30724 €
Unit Price with VAT:0,36562 €