


SMDJ160A | |
|---|---|
DigiKey Part Number | 283-SMDJ160ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ160A |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 11.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32019 € | 960,57 € |
| 6.000 | 0,29701 € | 1.782,06 € |
| 9.000 | 0,28520 € | 2.566,80 € |
| 15.000 | 0,27194 € | 4.079,10 € |
| 21.000 | 0,26772 € | 5.622,12 € |
| Unit Price without VAT: | 0,32019 € |
|---|---|
| Unit Price with VAT: | 0,38103 € |

