


SMDJ13AH | |
|---|---|
DigiKey Part Number | 283-SMDJ13AHTR-ND - Tape & Reel (TR) 283-SMDJ13AHCT-ND - Cut Tape (CT) 283-SMDJ13AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13AH |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54650 € | 54,65 € |
| 500 | 0,42778 € | 213,89 € |
| 1.000 | 0,38958 € | 389,58 € |
| 2.000 | 0,35744 € | 714,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,31735 € | 15.232,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

