
SMCP0080SC | |
|---|---|
DigiKey Part Number | 283-SMCP0080SCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCP0080SC |
Description | THYRISTOR 6V 400A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Eaton - Electronics Division | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 30 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 60pF |
Voltage - Breakover 15V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11812 € | 708,72 € |
| Unit Price without VAT: | 0,11812 € |
|---|---|
| Unit Price with VAT: | 0,14056 € |

