


SMCJ54AH | |
|---|---|
DigiKey Part Number | 283-SMCJ54AHTR-ND - Tape & Reel (TR) 283-SMCJ54AHCT-ND - Cut Tape (CT) 283-SMCJ54AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54AH |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,27944 € | 139,72 € |
| 1.000 | 0,25262 € | 252,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,22250 € | 10.680,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

