


SMCJ48A | |
|---|---|
DigiKey Part Number | 283-SMCJ48ATR-ND - Tape & Reel (TR) 283-SMCJ48ACT-ND - Cut Tape (CT) 283-SMCJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,26120 € | 130,60 € |
| 1.000 | 0,23586 € | 235,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20368 € | 611,04 € |
| 6.000 | 0,18746 € | 1.124,76 € |
| 9.000 | 0,17920 € | 1.612,80 € |
| 15.000 | 0,16992 € | 2.548,80 € |
| 21.000 | 0,16443 € | 3.453,03 € |
| 30.000 | 0,15909 € | 4.772,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

