


SMCJ43CA | |
|---|---|
DigiKey Part Number | 283-SMCJ43CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23281 € | 698,43 € |
| 6.000 | 0,21473 € | 1.288,38 € |
| 9.000 | 0,20552 € | 1.849,68 € |
| 15.000 | 0,19518 € | 2.927,70 € |
| 21.000 | 0,18905 € | 3.970,05 € |
| 30.000 | 0,18310 € | 5.493,00 € |
| Unit Price without VAT: | 0,23281 € |
|---|---|
| Unit Price with VAT: | 0,27704 € |

