


SMCJ43A | |
|---|---|
DigiKey Part Number | 283-SMCJ43ATR-ND - Tape & Reel (TR) 283-SMCJ43ACT-ND - Cut Tape (CT) 283-SMCJ43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43A |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17143 € | 514,29 € |
| 6.000 | 0,15727 € | 943,62 € |
| 9.000 | 0,15006 € | 1.350,54 € |
| 15.000 | 0,14195 € | 2.129,25 € |
| 21.000 | 0,13715 € | 2.880,15 € |
| 30.000 | 0,13249 € | 3.974,70 € |
| Unit Price without VAT: | 0,17143 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

