


SMCJ36A | |
|---|---|
DigiKey Part Number | 283-SMCJ36ATR-ND - Tape & Reel (TR) 283-SMCJ36ACT-ND - Cut Tape (CT) 283-SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31320 € | 31,32 € |
| 500 | 0,23990 € | 119,95 € |
| 1.000 | 0,21628 € | 216,28 € |
| 2.000 | 0,19638 € | 392,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19569 € | 587,07 € |
| 6.000 | 0,17995 € | 1.079,70 € |
| 9.000 | 0,17193 € | 1.547,37 € |
| 15.000 | 0,16292 € | 2.443,80 € |
| 21.000 | 0,15758 € | 3.309,18 € |
| 30.000 | 0,15240 € | 4.572,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

