


SMCJ350A | |
|---|---|
DigiKey Part Number | 283-SMCJ350ATR-ND - Tape & Reel (TR) 283-SMCJ350ACT-ND - Cut Tape (CT) 283-SMCJ350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350A |
Description | TVS DIODE 350VWM 567VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,47990 € | 47,99 € |
| 500 | 0,37386 € | 186,93 € |
| 1.000 | 0,33973 € | 339,73 € |
| 2.000 | 0,31102 € | 622,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29152 € | 874,56 € |
| 6.000 | 0,28480 € | 1.708,80 € |
| 9.000 | 0,27336 € | 2.460,24 € |
| 15.000 | 0,26052 € | 3.907,80 € |
| 21.000 | 0,25497 € | 5.354,37 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

