


SMCJ33CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ33CAHTR-ND - Tape & Reel (TR) 283-SMCJ33CAHCT-ND - Cut Tape (CT) 283-SMCJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39CA-AT/13 | YAGEO | 0 | 13-1.5SMC39CA-AT/13TR-ND | 0,13158 € | Similar |
| 1.5SMC39CA-AT/7 | YAGEO | 0 | 13-1.5SMC39CA-AT/7TR-ND | 0,13284 € | Similar |
| 1.5SMC39CA-Q | Bourns Inc. | 0 | 118-1.5SMC39CA-QCT-ND | 1,14000 € | Similar |
| 1.5SMC39CAHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC39CAHM3_A/I-ND | 0,41559 € | Similar |
| SM15T39AY | STMicroelectronics | 2.290 | 497-10904-1-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,39390 € | 39,39 € |
| 500 | 0,30408 € | 152,04 € |
| 1.000 | 0,27514 € | 275,14 € |
| 2.000 | 0,25079 € | 501,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21376 € | 1.282,56 € |
| 12.000 | 0,19863 € | 2.383,56 € |
| 18.000 | 0,19092 € | 3.436,56 € |
| 30.000 | 0,18227 € | 5.468,10 € |
| 42.000 | 0,18205 € | 7.646,10 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |






