


SMCJ33AH | |
|---|---|
DigiKey Part Number | 283-SMCJ33AHTR-ND - Tape & Reel (TR) 283-SMCJ33AHCT-ND - Cut Tape (CT) 283-SMCJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33AH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ33A-Q | Bourns Inc. | 11.771 | SMCJ33A-QCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30990 € | 30,99 € |
| 500 | 0,23736 € | 118,68 € |
| 1.000 | 0,21399 € | 213,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17550 € | 526,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

