


SMCJ33AH | |
|---|---|
DigiKey Part Number | 283-SMCJ33AHTR-ND - Tape & Reel (TR) 283-SMCJ33AHCT-ND - Cut Tape (CT) 283-SMCJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33AH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31380 € | 31,38 € |
| 500 | 0,24034 € | 120,17 € |
| 1.000 | 0,21668 € | 216,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18660 € | 559,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

