


SMCJ30CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ30CAHTR-ND - Tape & Reel (TR) 283-SMCJ30CAHCT-ND - Cut Tape (CT) 283-SMCJ30CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CAH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,27944 € | 139,72 € |
| 1.000 | 0,25262 € | 252,62 € |
| 2.000 | 0,23007 € | 460,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21206 € | 1.272,36 € |
| 12.000 | 0,19705 € | 2.364,60 € |
| 18.000 | 0,18941 € | 3.409,38 € |
| 30.000 | 0,18082 € | 5.424,60 € |
| 42.000 | 0,18060 € | 7.585,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

