486V Clamp 3.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486V Clamp 3.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ300CA

DigiKey Part Number
283-SMCJ300CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ300CA
Description
TVS DIODE 300VWM 486VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
486V
Mfr
Current - Peak Pulse (10/1000µs)
3.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
335V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19123 €573,69 €
Manufacturers Standard Package
Unit Price without VAT:0,19123 €
Unit Price with VAT:0,22756 €