


SMCJ26CA | |
|---|---|
DigiKey Part Number | 283-SMCJ26CATR-ND - Tape & Reel (TR) 283-SMCJ26CACT-ND - Cut Tape (CT) 283-SMCJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20598 € | 617,94 € |
| 6.000 | 0,18962 € | 1.137,72 € |
| 9.000 | 0,18129 € | 1.631,61 € |
| 15.000 | 0,17192 € | 2.578,80 € |
| 21.000 | 0,16638 € | 3.493,98 € |
| 30.000 | 0,16099 € | 4.829,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32730 € | 32,73 € |
| 500 | 0,25126 € | 125,63 € |
| 1.000 | 0,22674 € | 226,74 € |
| 2.000 | 0,20611 € | 412,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,27050 € | 27,05 € |
| 500 | 0,21344 € | 106,72 € |
| 1.000 | 0,19462 € | 194,62 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

