


SMCJ24CA | |
|---|---|
DigiKey Part Number | 283-SMCJ24CATR-ND - Tape & Reel (TR) 283-SMCJ24CACT-ND - Cut Tape (CT) 283-SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30810 € | 30,81 € |
| 500 | 0,23580 € | 117,90 € |
| 1.000 | 0,21252 € | 212,52 € |
| 2.000 | 0,19291 € | 385,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23167 € | 695,01 € |
| 6.000 | 0,21366 € | 1.281,96 € |
| 9.000 | 0,20449 € | 1.840,41 € |
| 15.000 | 0,19418 € | 2.912,70 € |
| 21.000 | 0,18808 € | 3.949,68 € |
| 30.000 | 0,18215 € | 5.464,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

