


SMCJ210CA | |
|---|---|
DigiKey Part Number | 283-SMCJ210CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ210CA |
Description | TVS DIODE 210VWM 337VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 337V Clamp 4.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 233V | |
Voltage - Clamping (Max) @ Ipp | 337V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24422 € | 732,66 € |
| 6.000 | 0,22544 € | 1.352,64 € |
| 9.000 | 0,21587 € | 1.942,83 € |
| 15.000 | 0,20513 € | 3.076,95 € |
| 21.000 | 0,19876 € | 4.173,96 € |
| 30.000 | 0,19364 € | 5.809,20 € |
| Unit Price without VAT: | 0,24422 € |
|---|---|
| Unit Price with VAT: | 0,29062 € |

