


SMCJ20CA | |
|---|---|
DigiKey Part Number | 283-SMCJ20CATR-ND - Tape & Reel (TR) 283-SMCJ20CACT-ND - Cut Tape (CT) 283-SMCJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,36540 € | 36,54 € |
| 500 | 0,28154 € | 140,77 € |
| 1.000 | 0,25451 € | 254,51 € |
| 2.000 | 0,23176 € | 463,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23167 € | 695,01 € |
| 6.000 | 0,21366 € | 1.281,96 € |
| 9.000 | 0,20449 € | 1.840,41 € |
| 15.000 | 0,19418 € | 2.912,70 € |
| 21.000 | 0,18808 € | 3.949,68 € |
| 30.000 | 0,18215 € | 5.464,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

